



885012208029 | |
|---|---|
DigiKey Part Number | 732-8096-2-ND - Tape & Reel (TR) 732-8096-1-ND - Cut Tape (CT) 732-8096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208029 |
Description | CAP CER 0.047UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.13400 | $1.34 |
| 50 | $0.09520 | $4.76 |
| 100 | $0.08280 | $8.28 |
| 500 | $0.06232 | $31.16 |
| 1,000 | $0.05602 | $56.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04436 | $177.44 |
| 8,000 | $0.04102 | $328.16 |
| 12,000 | $0.03935 | $472.20 |
| 20,000 | $0.03750 | $750.00 |
| 28,000 | $0.03642 | $1,019.76 |
| 40,000 | $0.03538 | $1,415.20 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

