470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207114

DigiKey Part Number
732-12233-2-ND - Tape & Reel (TR)
732-12233-1-ND - Cut Tape (CT)
732-12233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207114
Description
CAP CER 470PF 100V X7R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207114 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,453
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10500$1.05
50$0.07340$3.67
100$0.06360$6.36
500$0.04726$23.63
1,000$0.04221$42.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03469$138.76
8,000$0.03190$255.20
12,000$0.03051$366.12
20,000$0.02896$579.20
28,000$0.02806$785.68
40,000$0.02719$1,087.60
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900