



885012207019 | |
|---|---|
DigiKey Part Number | 732-7651-2-ND - Tape & Reel (TR) 732-7651-1-ND - Cut Tape (CT) 732-7651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207019 |
Description | CAP CER 0.33UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11500 | $1.15 |
| 50 | $0.08100 | $4.05 |
| 100 | $0.07020 | $7.02 |
| 500 | $0.05244 | $26.22 |
| 1,000 | $0.04696 | $46.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03830 | $114.90 |
| 6,000 | $0.03516 | $210.96 |
| 9,000 | $0.03359 | $302.31 |
| 15,000 | $0.03186 | $477.90 |
| 21,000 | $0.03084 | $647.64 |
| 30,000 | $0.02986 | $895.80 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.22000 |

