



885012008055 | |
|---|---|
DigiKey Part Number | 732-7593-2-ND - Tape & Reel (TR) 732-7593-1-ND - Cut Tape (CT) 732-7593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008055 |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28400 | $2.84 |
| 50 | $0.20680 | $10.34 |
| 100 | $0.18330 | $18.33 |
| 500 | $0.14372 | $71.86 |
| 1,000 | $0.13151 | $131.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11092 | $332.76 |
| 6,000 | $0.10391 | $623.46 |
| 9,000 | $0.10040 | $903.60 |
| 15,000 | $0.09651 | $1,447.65 |
| 21,000 | $0.09424 | $1,979.04 |
| 30,000 | $0.09205 | $2,761.50 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |


