



885012007054 | |
|---|---|
DigiKey Part Number | 732-7849-2-ND - Tape & Reel (TR) 732-7849-1-ND - Cut Tape (CT) 732-7849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007054 |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07700 | $0.77 |
| 50 | $0.05260 | $2.63 |
| 100 | $0.04530 | $4.53 |
| 500 | $0.03308 | $16.54 |
| 1,000 | $0.02931 | $29.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02256 | $90.24 |
| 8,000 | $0.02058 | $164.64 |
| 12,000 | $0.01959 | $235.08 |
| 20,000 | $0.01849 | $369.80 |
| 28,000 | $0.01784 | $499.52 |
| 40,000 | $0.01723 | $689.20 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


