



885012007045 | |
|---|---|
DigiKey Part Number | 732-7841-2-ND - Tape & Reel (TR) 732-7841-1-ND - Cut Tape (CT) 732-7841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007045 |
Description | CAP CER 1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08300 | $0.83 |
| 50 | $0.05700 | $2.85 |
| 100 | $0.04900 | $4.90 |
| 500 | $0.03588 | $17.94 |
| 1,000 | $0.03187 | $31.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02462 | $98.48 |
| 8,000 | $0.02249 | $179.92 |
| 12,000 | $0.02143 | $257.16 |
| 20,000 | $0.02025 | $405.00 |
| 28,000 | $0.01957 | $547.96 |
| 40,000 | $0.01891 | $756.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


