
870235675006 | |
|---|---|
DigiKey Part Number | 732-11923-1-ND - Cut Tape (CT) 732-11923-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870235675006 |
Description | CAP ALUM POLY 120UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870235675006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.60000 | $2.60 |
| 50 | $2.21520 | $110.76 |
| 100 | $1.90950 | $190.95 |
| 250 | $1.71752 | $429.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.46595 | $879.57 |
| 1,200 | $1.31992 | $1,583.90 |
| Unit Price without GST: | $2.60000 |
|---|---|
| Unit Price with GST: | $2.86000 |

