


860160380041 | |
|---|---|
DigiKey Part Number | 732-9494-1-ND - Cut Tape (CT) 732-9494-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160380041 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160380041 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.701 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Impedance 64 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C332MHD1TN | Nichicon | 221 | 493-12280-1-ND | $2.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 50 | $2.47960 | $123.98 |
| 100 | $2.15920 | $215.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.15925 | $431.85 |
| 400 | $1.91755 | $767.02 |
| 600 | $1.68022 | $1,008.13 |
| 1,000 | $1.59869 | $1,598.69 |
| Unit Price without GST: | $2.91000 |
|---|---|
| Unit Price with GST: | $3.20100 |

