


860020675021 | |
|---|---|
DigiKey Part Number | 732-8867-1-ND - Cut Tape (CT) 732-8867-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020675021 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020675021 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 621 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337CKE050M | CORNELL DUBILIER KNOWLES | 2,220 | 1572-1721-ND | $1.31000 | Parametric Equivalent |
| 50PX330MEFC10X16 | Rubycon | 2,532 | 1189-1404-ND | $1.03000 | Parametric Equivalent |
| ECA-1HHG331 | Panasonic Industry | 577 | P5573-ND | $1.34000 | Parametric Equivalent |
| EEU-HD1H331 | Panasonic Industry | 300 | P15158-ND | $2.58000 | Parametric Equivalent |
| EEU-HD1H331B | Panasonic Industry | 757 | P15754CT-ND | $2.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 50 | $0.79780 | $39.89 |
| 100 | $0.69600 | $69.60 |
| 250 | $0.61736 | $154.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.54018 | $270.09 |
| 1,000 | $0.51542 | $515.42 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |


