Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860020581026 | |
|---|---|
DigiKey Part Number | 732-8960-1-ND - Cut Tape (CT) 732-8960-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020581026 |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020581026 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.432 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 478CKE035M | CORNELL DUBILIER KNOWLES | 82 | 478CKE035M-ND | $4.70000 | Parametric Equivalent |
| ECA-1VHG472 | Panasonic Industry | 6,008 | P5558-ND | $5.33000 | Parametric Equivalent |
| MAL204850472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204850472E3-ND | $4.23750 | Parametric Equivalent |
| MAL204860472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204860472E3-ND | $4.12569 | Parametric Equivalent |
| MAL214850472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214850472E3-ND | $3.89416 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.66000 | $5.66 |
| 50 | $4.82960 | $241.48 |
| 100 | $4.20640 | $420.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $3.99605 | $799.21 |
| 400 | $3.55068 | $1,420.27 |
| 600 | $3.10668 | $1,864.01 |
| 1,000 | $2.95868 | $2,958.68 |
| Unit Price without GST: | $5.66000 |
|---|---|
| Unit Price with GST: | $6.22600 |








