


860020480025 | |
|---|---|
DigiKey Part Number | 732-8842-1-ND - Cut Tape (CT) 732-8842-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020480025 |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020480025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.67 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1376 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 50 | $2.93680 | $146.84 |
| 100 | $2.55820 | $255.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.27280 | $568.20 |
| 500 | $1.99036 | $995.18 |
| 1,250 | $1.89572 | $2,369.65 |
| Unit Price without GST: | $3.45000 |
|---|---|
| Unit Price with GST: | $3.79500 |

