Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860010581025 | |
|---|---|
DigiKey Part Number | 732-8755-1-ND - Cut Tape (CT) 732-8755-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010581025 |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010581025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.86 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.6608 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020581026 | Würth Elektronik | 0 | 732-8960-1-ND | $5.66000 | Direct |
| MAL204850472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204850472E3-ND | $4.23750 | Direct |
| MAL204860472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204860472E3-ND | $4.12569 | Direct |
| 478CKS035M | CORNELL DUBILIER KNOWLES | 64,838 | 1572-1499-ND | $5.20000 | Parametric Equivalent |
| B41821F7478M000 | TDK | 0 | B41821F7478M000-ND | $1.31017 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.48000 | $6.48 |
| 50 | $5.52560 | $276.28 |
| 100 | $4.81210 | $481.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $4.57150 | $914.30 |
| 400 | $4.06245 | $1,624.98 |
| 600 | $3.55485 | $2,132.91 |
| 1,000 | $3.38470 | $3,384.70 |
| Unit Price without GST: | $6.48000 |
|---|---|
| Unit Price with GST: | $7.12800 |









