
78614130360 | |
|---|---|
DigiKey Part Number | 732-78614130360TR-ND - Tape & Reel (TR) 732-78614130360CT-ND - Cut Tape (CT) 732-78614130360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614130360 |
Description | ROUND SPACER M3 STEEL 13MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded M3 Steel 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614130360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.567" (14.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.15000 | $4.15 |
| 10 | $3.81800 | $38.18 |
| 50 | $3.43060 | $171.53 |
| 100 | $2.91080 | $291.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.79436 | $698.59 |
| 500 | $2.48528 | $1,242.64 |
| Unit Price without GST: | $4.15000 |
|---|---|
| Unit Price with GST: | $4.56500 |

