



784775147 | |
|---|---|
DigiKey Part Number | 732-6862-2-ND - Tape & Reel (TR) 732-6862-1-ND - Cut Tape (CT) 732-6862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784775147 |
Description | FIXED IND 47UH 1.17A 180 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.17 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784775147 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7850 |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current - Saturation (Isat) 1.24A | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |
| 10 | $2.92100 | $29.21 |
| 50 | $2.71100 | $135.55 |
| 100 | $2.60770 | $260.77 |
| 250 | $2.50288 | $625.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.29466 | $1,147.33 |
| Unit Price without GST: | $3.28000 |
|---|---|
| Unit Price with GST: | $3.60800 |


