10 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

78477510

DigiKey Part Number
732-6854-2-ND - Tape & Reel (TR)
732-6854-1-ND - Cut Tape (CT)
732-6854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78477510
Description
FIXED IND 10UH 2.3A 70 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78477510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Frequency - Self Resonant
23MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
7850
Current Rating (Amps)
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Current - Saturation (Isat)
2.95A
Height - Seated (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.74000$2.74
10$2.60800$26.08
50$2.34700$117.35
100$2.17240$217.24
250$2.08644$521.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.91172$955.86
1,500$1.73847$2,607.70
Manufacturers Standard Package
Unit Price without GST:$2.74000
Unit Price with GST:$3.01400