1.5 µH Shielded Molded Inductor 2.2 A 99mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78438324015

DigiKey Part Number
732-78438324015TR-ND - Tape & Reel (TR)
732-78438324015CT-ND - Cut Tape (CT)
732-78438324015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438324015
Description
FIXED IND 1.5UH 2.2A 99 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 2.2 A 99mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
78438324015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
99mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,212
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
50$1.65540$82.77
100$1.58020$158.02
500$1.50634$753.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.37378$4,121.34
Manufacturers Standard Package
Unit Price without GST:$1.79000
Unit Price with GST:$1.96900