



768772182 | |
|---|---|
DigiKey Part Number | 732-3264-ND |
Manufacturer | |
Manufacturer Product Number | 768772182 |
Description | FIXED IND 1.8MH 350MA 3.3 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 350 mA 3.3Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 768772182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.96300 | $19.63 |
| 50 | $1.82880 | $91.44 |
| 140 | $1.62471 | $227.46 |
| 280 | $1.49146 | $417.61 |
| Unit Price without GST: | $2.07000 |
|---|---|
| Unit Price with GST: | $2.27700 |

