
750318257 | |
|---|---|
DigiKey Part Number | 732-750318257TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750318257 |
Description | XFMR FLYBACK DC/DC CONV 470UH SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | ADP1032 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | 18 ~ 32V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 470µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Footprint | 0.661" L x 0.630" W (16.80mm x 16.00mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,425 | $5.39589 | $7,689.14 |
| Unit Price without GST: | $5.39589 |
|---|---|
| Unit Price with GST: | $5.93548 |


