
750316670 | |
|---|---|
DigiKey Part Number | 732-750316670TR-ND - Tape & Reel (TR) 732-750316670CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 750316670 |
Description | XFMR FWD P-P DC/DC CONV 60UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750316670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505B | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 60µH @ 10kHz | |
Frequency | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.458" L x 0.364" W (11.63mm x 9.25mm) | |
Height - Seated (Max) | 0.157" (3.99mm) | |
Footprint | 0.458" L x 0.496" W (11.63mm x 12.60mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.92000 | $4.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.91720 | $3,917.20 |
| Unit Price without GST: | $4.92000 |
|---|---|
| Unit Price with GST: | $5.41200 |



