


7447860233 | |
|---|---|
DigiKey Part Number | 732-7447860233TR-ND - Tape & Reel (TR) 732-7447860233CT-ND - Cut Tape (CT) 732-7447860233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860233 |
Description | FIXED IND 330NH 300MA 2.1 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Multilayer Inductor 300 mA 2.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12400 | $1.24 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.10630 | $10.63 |
| 1,000 | $0.09747 | $97.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07798 | $311.92 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

