



7447785122 | |
|---|---|
DigiKey Part Number | 732-4130-2-ND - Tape & Reel (TR) 732-4130-1-ND - Cut Tape (CT) 732-4130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447785122 |
Description | FIXED IND 22UH 1.35A 250 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.35 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447785122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $3.30800 | $33.08 |
| 50 | $3.07180 | $153.59 |
| 100 | $2.95360 | $295.36 |
| 500 | $2.83546 | $1,417.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.49520 | $2,495.20 |
| Unit Price without GST: | $3.71000 |
|---|---|
| Unit Price with GST: | $4.08100 |


