



744771212 | |
|---|---|
DigiKey Part Number | 732-4022-2-ND - Tape & Reel (TR) 732-4022-1-ND - Cut Tape (CT) 732-4022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771212 |
Description | FIXED IND 120UH 1.3A 170 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 1.3 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.56A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $3.20800 | $32.08 |
| 50 | $2.89600 | $144.80 |
| 100 | $2.59770 | $259.77 |
| 250 | $2.37764 | $594.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.96498 | $982.49 |
| 1,000 | $1.67717 | $1,677.17 |
| Unit Price without GST: | $3.34000 |
|---|---|
| Unit Price with GST: | $3.67400 |

