



744770218 | |
|---|---|
DigiKey Part Number | 732-1687-2-ND - Tape & Reel (TR) 732-1687-1-ND - Cut Tape (CT) 732-1687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744770218 |
Description | FIXED IND 180UH 1.4A 350 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 1.4 A 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744770218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.30700 | $33.07 |
| 50 | $3.07020 | $153.51 |
| 100 | $2.80150 | $280.15 |
| 250 | $2.50316 | $625.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.10108 | $1,050.54 |
| 1,000 | $1.88983 | $1,889.83 |
| Unit Price without GST: | $3.54000 |
|---|---|
| Unit Price with GST: | $3.89400 |

