15 µH Shielded Molded Inductor 5.6 A 25mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74439358150

DigiKey Part Number
732-74439358150TR-ND - Tape & Reel (TR)
732-74439358150CT-ND - Cut Tape (CT)
732-74439358150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439358150
Description
FIXED IND 15UH 5.6A 25 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 5.6 A 25mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439358150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.7A
Shielding
Shielded
DC Resistance (DCR)
25mOhm
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.346" L x 0.327" W (8.80mm x 8.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.93000$6.93
50$5.97800$298.90
100$5.15400$515.40
250$4.51900$1,129.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.72438$1,862.19
Manufacturers Standard Package
Unit Price without GST:$6.93000
Unit Price with GST:$7.62300