
744393230047 | |
|---|---|
DigiKey Part Number | 732-744393230047TR-ND - Tape & Reel (TR) 732-744393230047CT-ND - Cut Tape (CT) 732-744393230047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393230047 |
Description | FIXED IND 470NH 14.5A 6.69 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 14.5 A 6.69mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393230047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.62000 | $2.62 |
| 10 | $2.12600 | $21.26 |
| 100 | $1.79090 | $179.09 |
| 500 | $1.52880 | $764.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.28128 | $2,562.56 |
| Unit Price without GST: | $2.62000 |
|---|---|
| Unit Price with GST: | $2.88200 |

