New Product
10 µH Shielded Wirewound Inductor 36.7 A 1.85mOhm Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74437625201002

DigiKey Part Number
732-74437625201002-ND
Manufacturer
Manufacturer Product Number
74437625201002
Description
FIXED IND 10UH 36.7A 1.85 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 36.7 A 1.85mOhm Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60.2A
Shielding
Shielded
DC Resistance (DCR)
1.85mOhm
Q @ Freq
-
Frequency - Self Resonant
23.66MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial
Size / Dimension
0.984" L x 0.819" W (25.00mm x 20.80mm)
Height - Seated (Max)
0.860" (21.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$16.22000$16.22
5$13.10000$65.50
20$10.98750$219.75
40$9.41375$376.55
140$8.53471$1,194.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$16.22000
Unit Price with GST:$17.84200