



744304010 | |
|---|---|
DigiKey Part Number | 732-3705-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 744304010 |
Description | FIXED IND 100NH 24A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 24 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744304010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1240 | |
Size / Dimension | 0.453" L x 0.465" W (11.50mm x 11.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $2.08406 | $1,458.84 |
| Unit Price without GST: | $2.08406 |
|---|---|
| Unit Price with GST: | $2.29247 |

