



7440450018 | |
|---|---|
DigiKey Part Number | 732-4061-2-ND - Tape & Reel (TR) 732-4061-1-ND - Cut Tape (CT) 732-4061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440450018 |
Description | FIXED IND 1.8UH 1.7A 100 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 100mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440450018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 45 @ 1MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $1.23800 | $12.38 |
| 50 | $1.14600 | $57.30 |
| 100 | $1.05440 | $105.44 |
| 250 | $0.96288 | $240.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.77124 | $385.62 |
| Unit Price without GST: | $1.26000 |
|---|---|
| Unit Price with GST: | $1.38600 |


