4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2.3 A 46mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2.3 A 46mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74404043047A

DigiKey Part Number
732-10756-2-ND - Tape & Reel (TR)
732-10756-1-ND - Cut Tape (CT)
732-10756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404043047A
Description
FIXED IND 4.7UH 2.3A 46 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2.3 A 46mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404043047A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.43A
Shielding
Semi-Shielded
DC Resistance (DCR)
46mOhm
Q @ Freq
-
Frequency - Self Resonant
61MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,273
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
50$0.77980$38.99
100$0.59370$59.37
1,000$0.51540$515.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47920$1,437.60
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.02300