1 µH Semi-Shielded Wirewound Inductor 2.2 A 31mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Semi-Shielded Wirewound Inductor 2.2 A 31mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

74404031010A

DigiKey Part Number
732-9661-2-ND - Tape & Reel (TR)
732-9661-1-ND - Cut Tape (CT)
732-9661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404031010A
Description
FIXED IND 1UH 2.2A 31 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 2.2 A 31mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404031010A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Semi-Shielded
DC Resistance (DCR)
31mOhm
Q @ Freq
-
Frequency - Self Resonant
210MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,272
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
50$1.42060$71.03
100$1.31580$131.58
1,000$1.17701$1,177.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.91444$1,828.88
Manufacturers Standard Package
Unit Price without GST:$1.71000
Unit Price with GST:$1.88100