Hinged (Snap On), Key Required Free Hanging Ferrite Core 59Ohm @ 10MHz ID 0.197" Dia (5.00mm) OD 0.921" W x 0.709" H (23.40mm x 18.00mm) Length 1.614" (41.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74272112

DigiKey Part Number
732-74272112-ND
Manufacturer
Manufacturer Product Number
74272112
Description
SNAP FERRITE; 35 ; @ 1 MHZ; 4.5
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 59Ohm @ 10MHz ID 0.197" Dia (5.00mm) OD 0.921" W x 0.709" H (23.40mm x 18.00mm) Length 1.614" (41.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74272112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
59Ohm @ 10MHz
Manufacturer
Würth Elektronik
Material
8W5000
Series
Inner Dimension
0.197" Dia (5.00mm)
Packaging
Tray
Outer Dimension
0.921" W x 0.709" H (23.40mm x 18.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
1.614" (41.00mm)
Design
Hinged (Snap On), Key Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$7.57000$7.57
5$6.96000$34.80
10$6.36300$63.63
20$5.75100$115.02
38$4.84842$184.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$7.57000
Unit Price with GST:$8.32700