
709654300 | |
|---|---|
DigiKey Part Number | 732-12613-ND |
Manufacturer | |
Manufacturer Product Number | 709654300 |
Description | BOARD SUPRT SNAP LOCK NYLON 3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.30700 | $3.07 |
| 50 | $0.28460 | $14.23 |
| 100 | $0.26180 | $26.18 |
| 500 | $0.21768 | $108.84 |
| 2,000 | $0.19776 | $395.52 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.36300 |

