30 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686730152001

DigiKey Part Number
732-5147-ND
Manufacturer
Manufacturer Product Number
686730152001
Description
CABLE FFC/FPC 30POS 1MM 5.98"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
686730152001 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Würth Elektronik
Pitch
0.039" (1.00mm)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$4.78000$4.78
10$4.68800$46.88
50$4.30980$215.49
100$4.00400$400.40
250$3.65456$913.64
Manufacturers Standard Package
Unit Price without GST:$4.78000
Unit Price with GST:$5.25800