Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 3.28' (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63913415521CAB

DigiKey Part Number
732-13988-ND
Manufacturer
Manufacturer Product Number
63913415521CAB
Description
CBL RIBN 34COND 0.05 GRAY 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 3.28' (1000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
63913415521CAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
3.28' (1000.00mm)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-25°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Current Rating (Amps)
1 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
10$9.98000$99.80
20$8.88900$177.78
30$7.79767$233.93
50$7.25880$362.94
Manufacturers Standard Package
Unit Price without GST:$9.98000
Unit Price with GST:$10.97800