




615008160321 | |
|---|---|
DigiKey Part Number | 732-615008160321-ND |
Manufacturer | |
Manufacturer Product Number | 615008160321 |
Description | CONN MOD JACK 8P8C VERT UNSHIELD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 615008160321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.70000 | $4.70 |
| 25 | $4.42320 | $110.58 |
| 100 | $4.26030 | $426.03 |
| 250 | $4.09300 | $1,023.25 |
| 500 | $3.92856 | $1,964.28 |
| 1,000 | $3.59537 | $3,595.37 |
| Unit Price without GST: | $4.70000 |
|---|---|
| Unit Price with GST: | $5.17000 |


