
60312862112552 | |
|---|---|
DigiKey Part Number | 732-60312862112552-ND |
Manufacturer | |
Manufacturer Product Number | 60312862112552 |
Description | WR-SMA_SMA_SOLDERLESS END LUNCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | 60312862112552 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.12dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.30000 | $23.30 |
| 10 | $21.17800 | $211.78 |
| 25 | $19.43760 | $485.94 |
| 100 | $17.92040 | $1,792.04 |
| 500 | $16.64220 | $8,321.10 |
| Unit Price without GST: | $23.30000 |
|---|---|
| Unit Price with GST: | $25.63000 |

