


444RD21025816 | |
|---|---|
DigiKey Part Number | 732-444RD21025816TR-ND - Tape & Reel (TR) 732-444RD21025816CT-ND - Cut Tape (CT) 732-444RD21025816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 444RD21025816 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 444RD21025816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.80mm x 4.50mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red/Red | |
Illumination Voltage (Nominal) | 1.95 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.60000 | $6.60 |
| 50 | $6.32080 | $316.04 |
| 100 | $6.02530 | $602.53 |
| 250 | $5.83336 | $1,458.34 |
| 500 | $5.64878 | $2,824.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.25553 | $15,766.59 |
| Unit Price without GST: | $6.60000 |
|---|---|
| Unit Price with GST: | $7.26000 |

