
3670402 | |
|---|---|
DigiKey Part Number | 732-3670402-ND |
Manufacturer | |
Manufacturer Product Number | 3670402 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.362" (34.60mm) X 1.583" (40.20mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.209" (5.30mm) | |
Length - Overall | 1.583" (40.20mm) | |
Width - Overall | 1.362" (34.60mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.84000 | $6.84 |
| 5 | $6.30800 | $31.54 |
| 10 | $5.78500 | $57.85 |
| 20 | $5.25950 | $105.19 |
| 30 | $4.73500 | $142.05 |
| Unit Price without GST: | $6.84000 |
|---|---|
| Unit Price with GST: | $7.52400 |

