
3670323 | |
|---|---|
DigiKey Part Number | 732-3670323-ND |
Manufacturer | |
Manufacturer Product Number | 3670323 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.937" (23.80mm) X 1.272" (32.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.146" (3.70mm) | |
Length - Overall | 1.272" (32.30mm) | |
Width - Overall | 0.937" (23.80mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.85000 | $5.85 |
| 5 | $5.40200 | $27.01 |
| 10 | $4.94700 | $49.47 |
| 20 | $4.49400 | $89.88 |
| 40 | $4.04050 | $161.62 |
| 49 | $3.58673 | $175.75 |
| Unit Price without GST: | $5.85000 |
|---|---|
| Unit Price with GST: | $6.43500 |


