MFR Recommended

2611069024001 | |
|---|---|
DigiKey Part Number | 732-2611069024001-ND |
Manufacturer | |
Manufacturer Product Number | 2611069024001 |
Description | PROTEUS-III BLUETOOTH 5.1 MINI E |
Customer Reference | |
Detailed Description | - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |


