
BX3105_1104662 | |
|---|---|
DigiKey Part Number | 1645-BX3105_1104662-ND |
Manufacturer | |
Manufacturer Product Number | BX3105_1104662 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/d/e/g/I, Bluetooth v4.2, Class 2 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8-DPSK, CCK, DQPSK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 18dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | BX310x | |
Memory Size | 4MB Flash | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 80mA ~ 85mA | |
Current - Transmitting | 152mA ~ 225mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 70-SMD Module |

