TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMAG5124E1CEDBZRQ1

TLV76012DBZR

DigiKey Part Number
296-48331-2-ND - Tape & Reel (TR)
296-48331-1-ND - Cut Tape (CT)
296-48331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76012DBZR
Description
IC REG LINEAR 12V 100MA SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV76012DBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
-
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.23400$2.34
25$0.20680$5.17
100$0.17670$17.67
250$0.16220$40.55
500$0.15350$76.75
1,000$0.14635$146.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13749$412.47
6,000$0.13316$798.96
9,000$0.13099$1,178.91
15,000$0.12859$1,928.85
21,000$0.12719$2,670.99
30,000$0.12584$3,775.20
75,000$0.12293$9,219.75
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500