8051 - Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W7100A-S2E-100

DigiKey Part Number
1278-1032-ND
Manufacturer
Manufacturer Product Number
W7100A-S2E-100
Description
IC MCU 8BIT 64KB FLASH 100LQFP
Customer Reference
Detailed Description
8051 - Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Packaging
Tray
EEPROM Size
256 x 8
Part Status
Obsolete
RAM Size
64K x 8
DigiKey Programmable
Not Verified
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Core Processor
8051
Operating Temperature
-40°C ~ 80°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
EBI/EMI, Ethernet, UART/USART
Package / Case
100-LQFP
Peripherals
LED, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.