RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5I-BO-07

DigiKey Part Number
1278-1006-ND
Manufacturer
Manufacturer Product Number
W5I-BO-07
Description
RF ANT 2.4GHZ PCB TRACE CAB ADH
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.9
Manufacturer
WIZnet
Return Loss
-22.36dB
Packaging
Bulk
Gain
2.5dBi
Part Status
Discontinued at DigiKey
Features
Cable - 130mm
RF Family/Standard
802.15.4, Bluetooth, WiFi
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.4GHz
Height (Max)
0.039" (1.00mm)
Frequency Range
2.4GHz ~ 2.483GHz
Applications
Bluetooth, WLAN, Zigbee™
Antenna Type
PCB Trace
Base Product Number
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.