
K-2945-6 | |
|---|---|
DigiKey Part Number | 991-K-2945-6-ND |
Manufacturer | |
Manufacturer Product Number | K-2945-6 |
Description | MOUNT |
Customer Reference | |
Detailed Description | Connector Mount For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Mount | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - |

