W979H6KBVX2I is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 60
Unit Price: $11.77000
Datasheet
SDRAM - Mobile LPDDR2 Memory IC 512Mbit Parallel 400 MHz 134-VFBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W979H6KBVX2I

DigiKey Part Number
W979H6KBVX2I-ND
Manufacturer
Manufacturer Product Number
W979H6KBVX2I
Description
IC DRAM 512MBIT PAR 134VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 512Mbit Parallel 400 MHz 134-VFBGA (10x11.5)
Datasheet
 Datasheet
EDA/CAD Models
W979H6KBVX2I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.14V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-VFBGA (10x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/6/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
168$13.66964$2,296.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$13.66964
Unit Price with GST:$15.03660