New Product
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q64PWZPIM

DigiKey Part Number
256-W25Q64PWZPIM-TUBE-ND
Manufacturer
Manufacturer Product Number
W25Q64PWZPIM
Description
SPIFLASH, 64M-BIT, 4KB UNIFORM S
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
166 MHz
Series
Write Cycle Time - Word, Page
1.5ms
Packaging
Tube
Access Time
4.5 ns
Part Status
Active
Voltage - Supply
1.65V ~ 1.95V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-WSON (6x5)
Memory Organization
8M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$3.16000$3.16
10$2.95400$29.54
25$2.86840$71.71
50$2.80360$140.18
100$2.73870$273.87
300$2.63593$790.78
500$2.58848$1,294.24
1,000$2.52451$2,524.51
5,000$2.51131$12,556.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.16000
Unit Price with GST:$3.47600