
SMDTD03220TA00MQ00 | |
|---|---|
DigiKey Part Number | 1928-1947-2-ND - Tape & Reel (TR) 1928-1947-1-ND - Cut Tape (CT) 1928-1947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD03220TA00MQ00 |
Description | CAP FILM 0.22UF 20% 63VAC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD03220TA00MQ00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.46200 | $14.62 |
| 50 | $1.16320 | $58.16 |
| 100 | $1.07070 | $107.07 |
| 500 | $0.91464 | $457.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.84215 | $1,263.22 |
| 3,000 | $0.80667 | $2,420.01 |
| 4,500 | $0.78889 | $3,550.01 |
| 7,500 | $0.76918 | $5,768.85 |
| 10,500 | $0.75766 | $7,955.43 |
| 15,000 | $0.74657 | $11,198.55 |
| Unit Price without GST: | $2.22000 |
|---|---|
| Unit Price with GST: | $2.44200 |

