MKS2F024701C00JF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.39260
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.39260
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.39260
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.39803
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.39803
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.35680
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.35070
Datasheet

Parametric Equivalent


TDK
In Stock: 33,033
Unit Price: $0.66000
Datasheet

Parametric Equivalent


TDK
In Stock: 35,574
Unit Price: $0.72000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,245
Unit Price: $0.72000
Datasheet
0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2F024701C00JF00

DigiKey Part Number
1928-MKS2F024701C00JF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2F024701C00JF00
Description
CAP FILM 0.047UF 5% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.39260$2,355.60
Unit Price without GST:$0.39260
Unit Price with GST:$0.43186