Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP4G034705D00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4G034705D00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4G034705D00KSSD |
Description | MKP 4 0.47 F 400 VDC 7X16.5X26.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,280 | $0.81223 | $1,851.88 |
| Unit Price without GST: | $0.81223 |
|---|---|
| Unit Price with GST: | $0.89345 |



